LM2903WYPT
Comparator Dual ±18V/36V 8-Pin TSSOP T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: LM2903WYPT
Secondary Manufacturer Part#: LM2903WYPT
- RoHS 10 Compliant
- Tariff Charges
This device consists of two independent low-power voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible.The input common-mode voltage range includes negative rail even though operated from a single power supply voltage.All pins are protected against electrostatic discharge up to 2 kV. Consequently, the input voltages must not exceed the VCC+ or VCC- magnitudes.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Low Power Comparator | ||
| Surface Mount | ||
| 2 | ||
| 1@5V mA | ||
| ±1|2 V | ||
| -40 to 125 °C | ||
| Open Collector | ||
| 8TSSOP | ||
| 8 | ||
| Single|Dual | ||
| 3 x 3 x 1 | ||
| No | ||
| Automotive | ||
| TSSOP | ||
| 2V to 36V, ± 1V to ± 18V | ||
| Bipolar | ||
| 1.3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |