PDP SEO Portlet

LM2903WDT

Analogue Comparator, Low Power, 2 Channels, 1.3 µs, 2V to 36V, ±1V to ±18V, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM2903WDT
Secondary Manufacturer Part#: LM2903WDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM2903WDT is a low-power dual-voltage comparator. This voltage comparator designed to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. The input common-mode voltage range includes negative rail even though operated from a single power supply voltage. All pins are protected against electrostatic discharge upto 2kV. Consequently, the input voltages must not exceed the VCC+ or VCC magnitudes.

  • Single supply voltage range is +2V to +36V or dual supply voltage range is ±1V to ±18V
  • Very low supply current is 0.4mA independent of supply voltage (1mW/comparator at +5V)
  • Low input bias current is 25nA typ
  • Low input offset current is ±5nA typ
  • Input common-mode voltage range includes negative rail
  • Low output saturation voltage is 250mV typ. (IO = 4 mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs
  • 2kV ESD internal protection, case style is SO-8
  • Operating temperature range is -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Voltage Comparator
260 °C
Surface Mount
2
1@5V mA
±1|2 V
-40 to 125 °C
Open Collector
8SO N
8
Single|Dual
5 x 4 x 1.65 mm
No
SOIC N
2V to 36V, ± 1V to ± 18V
Bipolar
1.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.11139