PDP SEO Portlet

LM2903ST

Analogue Comparator, Low Power, 2 Channels, 1.3 µs, 2V to 36V, ±1V to ±18V, MiniSOIC, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM2903ST
Secondary Manufacturer Part#: LM2903ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM2903ST is a low-power dual voltage comparator. This comparator consists of two independent low power voltage comparators. It is designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. This comparator has a unique characteristic in which input common-mode voltage range includes the negative rail even though when it is operated from a single power supply voltage.

  • Wide single supply voltage range is 2V to 36V or dual supply voltage range is ±1V to ±18V
  • Very low supply current is 0.4mA independent of supply voltage (1mW/comparator at +5V)
  • Low input bias current is 25nA typ
  • Low input offset current is ±5nA typ
  • Input common-mode voltage range includes negative rail
  • Low output saturation voltage is 250mV typ. (IO = 4 mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs
  • Automotive qualification, case style is MiniSO8
  • Operating temperature range is -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
2V to 36V, ± 1V to ± 18V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  196000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.06962
8000+
$0.06918
16000+
$0.0679
32000+
$0.06755
64000+
$0.0672