PDP SEO Portlet

LM2903PT

Comparator, Low Power, 2 Channels, 2 V to 36 V, ±1 V to ±18V , 8 Pins, TSSOP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM2903PT
Secondary Manufacturer Part#: LM2903PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM2903PT is a low-power dual Voltage Comparator designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. In addition, the device has unique characteristic in that the input common-mode voltage range includes the negative rail even though operated from a single power supply voltage.

  • Very low supply current (0.4mA) - independent of supply voltage
  • Input common-mode voltage range includes negative rail
  • 250mV Low output saturation voltage
  • Differential input voltage range equal to the power supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs

Technical Attributes

Find Similar Parts

Description Value
Gold
Voltage Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
1@5V mA
±1|2 V
-40 to 125 °C
125 °C
-40 °C
8TSSOP
8
Dual Supply, Single Supply
3 x 4.4 x 1 mm
LM2903 Series
No
TSSOP
2V to 36V, ± 1V to ± 18V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  32000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.1913
8000+
$0.18966
16000+
$0.18696
32000+
$0.18426
64000+
$0.18157