LM2903HYPT
Low-power dual voltage comparator
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: LM2903HYPT
Secondary Manufacturer Part#: LM2903HYPT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 1.0 @ 5V mA | ||
| 36|±1|2 V | ||
| -40 to 150 °C | ||
| TSSOP8 | ||
| 8 | ||
| 4.40 x 3.0 x 1.2 mm | ||
| 0 | ||
| Automotive | ||
| TSSOP | ||
| 2V to 36V, ± 1V to ± 18V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |