PDP SEO Portlet

LM2903HYDT

Comparator, General Purpose, 2 Channels, 2 V to 36 V, ±1 V to ±18 V, 8 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM2903HYDT
Secondary Manufacturer Part#: LM2903HYDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device consists of two independent low power voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible.These comparators also have a unique characteristic in that the input common-mode voltage range includes ground even though operated from a single power supply voltage.

  • Wide single supply voltage range or dual supplies +2 V to +36 V or ±1 V to ±18 V
  • Very low supply current (0.4 mA) independent of supply voltage (1 mW/comparator at +5 V)
  • Low input bias current: 25 nA typ.
  • Low input offset current: ±5 nA typ.
  • Input common-mode voltage range includes ground
  • Low output saturation voltage: 250 mV typ. (IO= 4 mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    Voltage Comparator
    260 °C
    Surface Mount
    MSL 1 - Unlimited
    2
    1@5V mA
    ±1|2 V
    -40 to 150 °C
    Open Collector
    8SO N
    8
    Single Supply, Dual Supply
    5 x 4 x 1.65 mm
    AEC-Q100, AEC-Q003
    No
    Automotive
    SOIC N
    2V to 36V, ± 1V to ± 18V
    Bipolar
    1.3

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  27500.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.28952
    5000+
    $0.28706
    10000+
    $0.28213
    20000+
    $0.2772
    40000+
    $0.27227