PDP SEO Portlet

LM2903DT

Analogue Comparator, Dual, Voltage, 2 Channels, 1.3 µs, 2V to 36V, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM2903DT
Secondary Manufacturer Part#: LM2903DT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM2903DT is a low-power dual Voltage Comparator designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. In addition, the device has unique characteristic in that the input common-mode voltage range includes the negative rail even though operated from a single power supply voltage.

  • Very low supply current (0.4mA) - independent of supply voltage
  • Input common-mode voltage range includes negative rail
  • 250mV Low output saturation voltage
  • Differential input voltage range equal to the power supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Voltage Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
1@5V mA
±1|2 V
-40 to 125 °C
125 °C
-40 °C
8SO N
8
Dual Supply, Single Supply
5 x 4 x 1.65 mm
LM2903 Series
No
SOIC N
2V to 36V, ± 1V to ± 18V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2070000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.07215
5000+
$0.0717
10000+
$0.07037
20000+
$0.06909
40000+
$0.06786