PDP SEO Portlet

LM2903BYDT

Analogue Comparator, Low Power, Low Voltage, 2 Channels, 500 ns, 2V to 36V, ±1V to ± 18V, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM2903BYDT
Secondary Manufacturer Part#: LM2903BYDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM2903BYDT is a LM2903B consists of two independent low-power dual voltage comparator designed specifically to operate from a single supply over a wide range of voltages. It is fully specified at 5V and 36V supply voltage operation, however operation from split power supplies is also possible. In addition, the device has a unique characteristic in that the input common-mode voltage range includes the negative rail even though operated from a single power supply voltage. Application includes level shifters, sampling circuits, peak and zero crossing detectors, threshold detectors automotive.

  • SO-8 package (AEC Q100 and Q003 or equivalent), operating temperature range from -40 to +125°C
  • Wide single supply voltage range or dual supplies +2V to +36V or ±1V to ±18V
  • Very low supply current 0.5mA typical, essentially independent of supply voltage
  • Typical low input bias current is 20nA, typical low input offset current is ±5nA
  • Input common-mode voltage range includes negative rail
  • Typical low output saturation voltage is 250mV(Iout = 4 mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs
  • Automotive qualification

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.12561
15000+
$0.12497
30000+
$0.12432
60000+
$0.12368
120000+
$0.12304