PDP SEO Portlet

LM2902YDT

Operational Amplifier, 4 Channels, 1.3 MHz, 0.4 V/us, 3 V to 30 V, ±1.5 V to ±15 V, 14 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM2902YDT
Secondary Manufacturer Part#: LM2902YDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
70 dB
Surface Mount
MSL 1 - Unlimited
4
1.2@5V mA
±15|30|±1.5|±3|±5|±9|±12 V
-40 to 125 °C
125 °C
-40 °C
14SOIC
14
Dual Supply, Single Supply
8.75 x 4 x 1.65 mm
LM2902 Series
AEC-Q100, AEC-Q003
No
Automotive
SOIC
3V to 30V, ± 1.5V to ± 15V
General Purpose Amplifier
0.4@15V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.10734
12500+
$0.10667
20000+
$0.10469
37500+
$0.10279
75000+
$0.10095