PDP SEO Portlet

LM2902WYDT

OP Amp Quad GP ±15V/30V 14-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM2902WYDT
Secondary Manufacturer Part#: LM2902WYDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This circuit consists of four independent, high-gain, internally frequency-compensated operational amplifiers designed especially for automotive and industrial control systems.The device operates from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.All the pins are protected against electrostatic discharges up to 800 V.

  • Wide gain bandwidth: 1.3 MHz
  • Input common-mode voltage range includes negative rail
  • Large voltage gain: 100 dB
  • Very low supply current per amplifier: 375 µA
  • Low input bias current: 20 nA
  • Low input offset current: 2 nA
  • ESD internal protection: 800 V
  • Wide power supply range
  • Single supply: +3 V to +30 V
  • Dual supplies: ±1.5 V to ±15 V
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    260
    0.15@5V uA
    7@5V mV
    Surface Mount
    MSL 1 - Unlimited
    4
    1.2@5V mA
    ±15|30|±1.5|±3|±5|±9|±12 V
    -40 to 125 °C
    14SOIC
    14
    Single|Dual
    8.75 x 4 x 1.65 mm
    No
    No
    Automotive
    SOIC
    3V to 30V, ± 1.5V to ± 15V
    General Purpose Amplifier
    1.3 MHz
    0.4@15V V/us
    100 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 196 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:2500  
    USD $:
    5000+
    $0.15152
    10000+
    $0.15074
    20000+
    $0.14997
    40000+
    $0.1492
    80000+
    $0.14843