LM2902WPT
OP Amp Quad GP ±15V/30V 14-Pin TSSOP T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: LM2902WPT
Secondary Manufacturer Part#: LM2902WPT
- RoHS 10 Compliant
- Tariff Charges
This circuit consists of four independent, high-gain, internally frequency-compensated operational amplifiers designed especially for automotive and industrial control systems.The device operates from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.All the pins are protected against electrostatic discharges up to 800 V.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 225 | ||
| 0.15@5V uA | ||
| 7@5V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 1.2@5V mA | ||
| ±15|30|±1.5|±3|±5|±9|±12 V | ||
| -40 to 125 °C | ||
| 14TSSOP | ||
| 14 | ||
| Single|Dual | ||
| 5 x 4.4 x 1 mm | ||
| No | ||
| No | ||
| TSSOP | ||
| 3V to 30V, ± 1.5V to ± 15V | ||
| General Purpose Amplifier | ||
| 1.3 MHz | ||
| 0.4@15V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |