PDP SEO Portlet

LM2902WDT

Operational Amplifier, 4 Channels, 1.3 MHz, 0.4 V/µs, 3V to 30V, ± 1.5V to ± 15V, SOIC, 14 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM2902WDT
Secondary Manufacturer Part#: 53AH7044
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Universal Standard family LM358 / 324, LM2904 / 2902 monolithic ICs integrate two independent op-amps and phase compensation capacitors on a single chip and feature high-gain, low power consumption, and an operating voltage range of 3[V] to 32[V] (single power supply.)

·Operating temperature range
    Commercial Grade LM358/324 family : 0[?] to + 70[?]
    Extended Industrial Grade LM2904/2902 family : -40[?] to +125[?]
·Wide operating supply voltage
    +3[V] to +32[V] (single supply)
    ±1.5[V] to ±16[V] (dual supply)
·Low supply current
·Common-mode input voltage range including ground
·Differential input voltage range equal to maximum rated supply voltage
·High large signal voltage gain
·Wide output voltage range

Technical Attributes

Find Similar Parts

Description Value
70 dB
Surface Mount
MSL 1 - Unlimited
4
±16|32|±1.5|±3|±5|±9|±12|±15 V
-40 to 125 °C
14SOIC
14
Single|Dual
8.65 x 3.9 x 1.38 mm
No
No
Extended Industrial
SOIC
3V to 30V, ± 1.5V to ± 15V
General Purpose Amplifier
0.4@5V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.41
10+
$0.294
25+
$0.264
50+
$0.248
100+
$0.232
250+
$0
500+
$0