PDP SEO Portlet

LM2902Q4T

Operational Amplifier, 4 Channels, 1.3 MHz, 0.4 V/µs, 3V to 30V, QFN, 16 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM2902Q4T
Secondary Manufacturer Part#: LM2902Q4T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Input common mode voltage range includes negative rail
  • Large voltage gain of 100dB
  • 375µA supply current per amplifier
  • 20nA low input bias current
  • 2nA low input offset current:
  • Wide power supply range from 3V to 30V ( single supply), ±1.5V to ±15V (dual supplies)
  • Specifically designed for automotive and industrial control systems

Technical Attributes

Find Similar Parts

Description Value
Gold|Tin
260
Surface Mount
4
1.2@5V mA
±15|30|±1.5|±3|±5|±9|±12 V
-40 to 125 °C
16QFN EP
16
3 x 3 x 0.88 mm
No
QFN EP
3V to 30V, ± 1.5V to ± 15V
General Purpose Amplifier
0.4@15V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  21000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.11367
6000+
$0.11296
12000+
$0.11155
24000+
$0.11098
48000+
$0.1104