LM2902PT
OP Amp Quad GP ±15V/30V 14-Pin TSSOP T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: LM2902PT
Secondary Manufacturer Part#: LM2902PT
- RoHS 10 Compliant
- Tariff Charges
The LM2902PT is a low-power high gain quad Operational Amplifier which employs internal frequency compensation and is specifically designed for industrial control systems. The device operates from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent from the power supply voltage magnitude.
- Input common-mode voltage range includes negative rail
- 100dB Large voltage gain
- 375µA/amplifier Very low supply current
- 20nA Low input bias current
- 2nA Low input offset current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Surface Mount | ||
| Gold | ||
| 260 | ||
| 70 dB | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 1.2@5V mA | ||
| ±15|30|±1.5|±3|±5|±9|±12 V | ||
| -40 to 125 °C | ||
| 14TSSOP | ||
| 14 | ||
| 5 x 4.4 x 1 mm | ||
| No | ||
| TSSOP | ||
| 3V to 30V, ± 1.5V to ± 15V | ||
| General Purpose Amplifier | ||
| 0.4@15V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |