LM2902D
Operational Amplifier, 4Channels, 1.3MHz, 0.4V/us, 3V to 30V, ± 1.5V to ± 15V, 14Pins, SOIC
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: LM2902D
Secondary Manufacturer Part#: LM2902D
- RoHS 10 Compliant
- Tariff Charges
The LM2902D is a four-independent high-gain frequency-compensated Operational Amplifier, designed specifically to operate from a single supply or split supply over a wide range of voltages.
- 2kV ESD protection
- 0.8mA Typical low supply-current drain independent of supply voltage
- Common-mode input voltage range includes ground, allowing direct sensing near ground
- 26V Differential input voltage range equal to maximum-rated supply voltage
- 100V/mV Typical open-loop differential voltage amplification
- Internal frequency compensation
- Green product and no Sb/Br
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 70 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 1.2@5V mA | ||
| ±15|30|±1.5|±3|±5|±9|±12 V | ||
| -40 to 125 °C | ||
| 14SO | ||
| 14 | ||
| 8.75 x 4 x 1.65 mm | ||
| AEC-Q100 | ||
| No | ||
| SOIC | ||
| 3V to 30V, ± 1.5V to ± 15V | ||
| General Purpose Amplifier | ||
| 0.4@15V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |