PDP SEO Portlet

LM2902AWYPT

Operational Amplifier, 4 Channels, 1.3 MHz, 0.4 V/µs, 3V to 30V, TSSOP, 14 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM2902AWYPT
Secondary Manufacturer Part#: LM2902AWYPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM2902AWYPT is a low-power quad operational amplifier. This amplifier consists of four independent, high gain operational amplifier which have frequency compensation implemented internally and are designed especially for automotive and industrial control systems. This amplifier operates from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent for magnitude of the power supply voltage. All the pins are protected against electrostatic discharges upto 800V.

  • Wide gain bandwidth is 1.3MHz
  • Input common-mode voltage range includes negative rail
  • Large voltage gain is 100dB, case style is TSSOP14 (automotive grade level)
  • Very low supply current per amplifier is 375µA
  • Low input bias current is 20nA
  • Low input offset current is 2nA, wide power supply range
  • Single supply is 3V to 30V, dual supplies is ±1.5V to ±15V
  • Supply voltage is 3V to 30V
  • Operating temperature range is -40°C to 125°C
  • Total harmonic distortion is 0.015%

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
2500+
$0.17354
5000+
$0.17245
10000+
$0.16926
20000+
$0.16618
40000+
$0.16321