LM2901YQ5T
Comparator, Low Power, Voltage, 4 Channels, 2 V to 36 V, ± 1 V to ± 18 V, 16 Pins, WFQFN-EP
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: LM2901YQ5T
Secondary Manufacturer Part#: LM2901YQ5T
- RoHS 10 Compliant
- Tariff Charges
LM2901YQ5T is a low-power quad voltage comparator. This device consists of four independent precision voltage comparators, which are designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. These comparators also have a unique characteristic in that the input common-mode voltage range includes the negative rail even though operated from a single power supply voltage.
- Input common-mode voltage range includes negative rail
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
- Low input bias current is 25nA typical (Tmin = Tamb = Tmax)
- Input offset voltage is 1mV typical at (Tmin = Tamb = Tmax)
- Input offset current is 5nA typical at (Tmin = Tamb = Tmax)
- Supply current (all comparators) is 1.1mA typical at (VCC+ = 5V, no load)
- Small signal response time is 1.3µs typical at (Vcc = 5V, RL = 5.1Kohm to Vcc)
- Operating temperature range from -40°C to +125°C
- QFN16 package, automotive grade
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CMOS, DTL, ECL, MOS, Open Collector, TTL | ||
| Low Power | ||
| WFQFN EP | ||
| Surface Mount | ||
| 4 | ||
| 16 | ||
| 125 °C | ||
| -40 °C | ||
| Dual Supply, Single Supply | ||
| AEC-Q100 | ||
| 1.3 us | ||
| 2V to 36V, ± 1V to ± 18V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |