LM2901YDT
Analogue Comparator, Low Power, 4 Channels, 500 ns, 2V to 36V, ± 1V to ± 18V, SOIC, 14 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: LM2901YDT
Secondary Manufacturer Part#: LM2901YDT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| Low Power Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2@5V mA | ||
| ±1|2 V | ||
| -40 to 125 °C | ||
| 14SOIC | ||
| 14 | ||
| 8.75 x 4 x 1.65 mm | ||
| No | ||
| Automotive | ||
| SOIC | ||
| 2V to 36V, ± 1V to ± 18V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |