LM2901Q4T
Analogue Comparator, Low Power, 4 Channels, 1.3 µs, 2V to 36V, ± 1V to ± 18V, QFN-EP, 16 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: LM2901Q4T
Secondary Manufacturer Part#: LM2901Q4T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Low Power Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2@5V mA | ||
| ±1|2 V | ||
| -40 to 125 °C | ||
| 16QFN EP | ||
| 16 | ||
| 3 x 3 x 0.88 mm | ||
| No | ||
| QFN EP | ||
| 2V to 36V, ± 1V to ± 18V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |