PDP SEO Portlet

LM2901PT

Comparator, Low Power, 4 Channels, 2 V to 36 V, ±1 V to ±18 V, 14 Pins, TSSOP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM2901PT
Secondary Manufacturer Part#: LM2901PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM2901PT is a low-power quad precision Voltage Comparator designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. This comparator also has unique characteristic in that the input common-mode voltage range includes the negative rail even though operated from a single power supply voltage.

  • Input common-mode voltage range includes ground
  • 250mV Low output saturation voltage
  • Differential input voltage range equal to the power supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs

Technical Attributes

Find Similar Parts

Description Value
Gold
Low Power Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
2@5V mA
±1|2 V
-40 to 125 °C
125 °C
-40 °C
14TSSOP
14
Dual Supply, Single Supply
5 x 4.4 x 1 mm
LM2901 Series
No
TSSOP
2V to 36V, ± 1V to ± 18V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  445000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.10413
5000+
$0.1028
10000+
$0.10102
20000+
$0.09924
40000+
$0.09746