LM2901DT
Analogue Comparator, Quad, Precision Voltage, 4 Channels, 1.3 µs, 2V to 36V, SOIC, 14 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: LM2901DT
Secondary Manufacturer Part#: LM2901DT
- RoHS 10 Compliant
- Tariff Charges
The LM2901DT is a low-power quad precision Voltage Comparator designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. This comparator also has unique characteristic in that the input common-mode voltage range includes the negative rail even though operated from a single power supply voltage.
- Input common-mode voltage range includes ground
- 250mV Low output saturation voltage
- Differential input voltage range equal to the power supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Surface Mount | ||
| Matte Tin | ||
| Low Power Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2@5V mA | ||
| ±1|2 V | ||
| -40 to 125 °C | ||
| 14SO | ||
| 14 | ||
| Dual Supply, Single Supply | ||
| 8.75 x 4 x 1.65 mm | ||
| No | ||
| SOIC | ||
| 2V to 36V, ± 1V to ± 18V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |