LM2901D
Analogue Comparator, Precision, 4 Channels, 1.3 µs, ± 1V to ± 16V, SOIC, 14 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: LM2901D
Secondary Manufacturer Part#: LM2901D
- RoHS 10 Compliant
- Tariff Charges
The LM2901D is a Quad Differential Comparator designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible, as long as the difference between the two supplies is 2 to 36V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships.
- 0.8mA Low supply-current drain independent of supply voltage
- Common-mode input voltage range includes ground
- ±36V Differential input voltage range equal to maximum-rated supply voltage
- Low output saturation voltage
- Output compatible with TTL, MOS and CMOS
- Green product and no Sb/Br
- 150°C Operating virtual-junction temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Surface Mount | ||
| Matte Tin | ||
| Low Power Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2@5V mA | ||
| ±1|2 V | ||
| -40 to 125 °C | ||
| 14SO | ||
| 14 | ||
| 8.75 x 4 x 1.65 mm | ||
| No | ||
| SOIC | ||
| 2V to 36V, ± 1V to ± 18V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |