PDP SEO Portlet

LM258AWYPT

OP Amp Dual GP 30V 8-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM258AWYPT
Secondary Manufacturer Part#: LM258AWYPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM158W, LM258W, and LM358W circuits consist of two independent, high-gain, operational amplifiers (op amps), which employ internal frequency compensation and are specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the power supply voltage magnitude. Application areas include transducer amplifiers, DC gain blocks, and all the conventional op amp circuits, which can now be more easily implemented in single power supply systems. For example, these circuits can be directly supplied with the standard +5 V, which is used in logic systems and easily provide the required interface electronics with no additional power supply. In linear mode, the input common mode voltage range includes ground. The output voltage can also swing to ground, even though operated from a single power supply voltage.

  • ESD internal protection: 2 kV
  • Internal frequency compensation implemented
  • Large DC voltage gain: 100 dB
  • Wide bandwidth (unity gain): 1.1 MHz (temperature compensated)
  • Very low supply current per operator -essentially independent of supply voltage
  • Low input bias current: 20 nA (temperature compensated)
  • Low input offset voltage: 2 mV
  • Low input offset current: 2 nA
  • Input common mode voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing 0 V to VCC+- 1.5 V
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    260
    0.05@5V uA
    3@5V mV
    Surface Mount
    MSL 1 - Unlimited
    2
    1.2@5V@-40C to 105C mA
    5.5, 1.8 V
    -40 to 105 °C
    8TSSOP
    8
    Single
    3 x 4.4 x 1 mm
    No
    No
    Automotive
    TSSOP
    3V to 30V
    General Purpose Amplifier
    1.1 MHz
    0.6@15V V/us
    100 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:8000  Mult:4000  
    USD $:
    8000+
    $0.1381
    16000+
    $0.13723
    32000+
    $0.13469
    64000+
    $0.13224
    128000+
    $0.12988