LM258AST
Operational Amplifier, 2-Channels, 1.1 MHz, 0.6 V/us, 3V to 30V, 8 Pins, MiniSOIC
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: LM258AST
Secondary Manufacturer Part#: LM258AST
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 70 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1.2@5V@-40C to 105C mA | ||
| ±15|30|±1.5|±3|±5|±9|±12 V | ||
| -40 to 105 °C | ||
| 8MSOP | ||
| 8 | ||
| 3 x 3 x 0.85 mm | ||
| No | ||
| MSOP | ||
| 3V to 30V | ||
| General Purpose Amplifier | ||
| 0.6@15V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |