PDP SEO Portlet

LM239DT

Comparator, Low Power, 4 Channels, 2 V to 36 V, ±1 V to ±18 V, 14 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM239DT
Secondary Manufacturer Part#: LM239DT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM239DT is a low-power quad voltage comparator with an offset voltage specification as low as 2mV. The comparator has been designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible. This comparator also has unique characteristic in that the input common mode voltage range includes ground even though operated from a single power supply voltage.

  • Input common-mode voltage range includes ground
  • 250mV Low output saturation voltage
  • Differential input voltage range equal to the power supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Low Power Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
4
±1|2 V
-40 to 105 °C
105 °C
-40 °C
Open Collector
14SOIC
14
Dual Supply, Single Supply
8.75 x 4 x 1.65 mm
LM239 Series
No
SOIC
2V to 32V, ± 1V to ± 16V
Bipolar
1.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.08152
5000+
$0.08101
10000+
$0.07951
20000+
$0.07806
40000+
$0.07667