LM239ADT
Analogue Comparator, Quad, Voltage, 4 Channels, 1.3 µs, ± 1V to ± 18V, SOIC, 14 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: LM239ADT
Secondary Manufacturer Part#: LM239ADT
- RoHS 10 Compliant
- Tariff Charges
The LM239ADT is a low-power quad Voltage Comparator with an offset voltage specification as low as 2mV maximum for LM239A. The comparator has been designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible. This comparator also has unique characteristic in that the input common mode voltage range includes ground even though operated from a single power supply voltage.
- Input common-mode voltage range includes ground
- 250mV Low output saturation voltage
- Differential input voltage range equal to the power supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Surface Mount | ||
| Matte Tin | ||
| Low Power Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| ±1|2 V | ||
| -40 to 105 °C | ||
| Open Collector | ||
| 14SOIC | ||
| 14 | ||
| Single|Dual | ||
| 8.75 x 4 x 1.65 mm | ||
| No | ||
| SOIC | ||
| 2V to 32V, ± 1V to ± 16V | ||
| 1.3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |