PDP SEO Portlet

LM234DT

Current Source, 1 to 40V Supply, 3% Accuracy, 0.01A, SOIC-8, -25°C to 100°C

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM234DT
Secondary Manufacturer Part#: LM234DT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM234DT is a 3-terminal adjustable Current Source IC characterized by an operating current range of 10000, 1 an excellent current regulation a wide dynamic voltage range of 1 to 10V. The current is determined by an external resistor without requiring other external components. Reverse voltages of up to 20V will only draw a current of several microamperes. This enables the circuit to operate as a rectifier and as a source of current in AC applications. The simplest external resistor connection generates a current with approximately 0.33%/°C temperature dependence. Zero drift can be obtained by adding an additional resistor and a diode to the external circuit.

  • Operates from 1 to 40V
  • 0.02%/V Current regulation
  • 1µA to 10mA Programmable
  • ±3% Initial accuracy

Technical Attributes

Find Similar Parts

Description Value
Adjustable Current Source
3 %
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
8
-25 to 100 °C
-25°C to 100°C
10 mA
1 uA
8SO N
8
4.9 x 3.9 x 15(Max)
SOIC N
40 V
1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  22500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.46544
5000+
$0.46252
10000+
$0.45395
20000+
$0.4457
40000+
$0.43774