PDP SEO Portlet

LM224PT

OP Amp Quad GP ±15V/30V 14-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM224PT
Secondary Manufacturer Part#: LM224PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM224PT is a low-power quad operational amplifier. The device consists of four independent, high-gain operational amplifiers with frequency compensation implemented internally. They operate from a single power supply over a wide range of voltages. Operati

  • Input common mode voltage range includes ground
  • Single supply range from 3V to 30V, dual supply range from ±1.5V to ±15V
  • Gain bandwidth product is 1.3MHz typ at (VCC = 30V, f = 100KHz, Vin=10mV, RL = 2Kohm, CL=100pF)
  • Large

Technical Attributes

Find Similar Parts

Description Value
Gold
260
0.15@5V uA
5@5V mV
70 dB
Surface Mount
MSL 1 - Unlimited
4
±15|30|±1.5|±3|±5|±9|±12 V
-40 to 105 °C
105 °C
-40 °C
14TSSOP
14
Dual Supply, Single Supply
5 x 4.4 x 1 mm
LMx24 Series
No
No
TSSOP
3V to 30V, ± 1.5V to ± 15V
General Purpose Amplifier
1.3 MHz
0.4@15V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.13975
5000+
$0.13887
10000+
$0.1363
20000+
$0.13382
40000+
$0.13143