PDP SEO Portlet

LM224D

OP Amp Quad GP ±15V/30V 14-Pin SO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM224D
Secondary Manufacturer Part#: LM224D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM124, LM224 and LM324 consist of four independent, high gain, internally frequency-compensated operational amplifiers. They operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.

  • Wide gain bandwidth: 1.3 MHz
  • Input common-mode voltage range includes ground
  • Large voltage gain: 100 dB
  • Very low supply current per amplifier: 375 µA
  • Low input bias current: 20 nA
  • Low input offset voltage: 5 mV max.
  • Low input offset current: 2 nA
  • Wide power supply range:
  • Single supply: +3 V to +30 V
  • Dual supplies: ±1.5 V to ±15 V
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC
    Surface Mount
    Matte Tin
    260
    0.15@5V uA
    5@5V mV
    70 dB
    Surface Mount
    MSL 1 - Unlimited
    4
    1.2@5V mA
    ±15|30|±1.5|±3|±5|±9|±12 V
    -40 to 105 °C
    14SO
    14
    Single|Dual
    8.75 x 4 x 1.65 mm
    No
    No
    SOIC
    3V to 30V, ± 1.5V to ± 15V
    General Purpose Amplifier
    1.3 MHz
    0.4@15V V/us
    100 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:50  
    USD $:
    3000+
    $0.21633
    6000+
    $0.21497
    12000+
    $0.21099
    24000+
    $0.20715
    48000+
    $0.20345