PDP SEO Portlet

LM224APT

Operational Amplifier, Quad, 4 Channels, 1.3 MHz, 0.4 V/µs, ± 1.5V to ± 15V, TSSOP, 14 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM224APT
Secondary Manufacturer Part#: LM224APT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM224APT is an internally frequency compensated low-power high gain quad Operational Amplifier. It operates from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.

  • Input common mode voltage range includes ground
  • 100dB Large voltage gain
  • 375µA/amplifier Very low supply current
  • 20nA Low input bias current
  • 3mV Maximum low input offset voltage
  • 2nA Low input offset current
  • 400mW Power dissipation

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
Gold
225
0.1@5V uA
3@5V mV
70 dB
Surface Mount
MSL 1 - Unlimited
4
1.2@5V mA
±15|30|±1.5|±3|±5|±9|±12 V
-40 to 105 °C
14TSSOP
14
Single|Dual
5 x 4.4 x 1 mm
No
No
TSSOP
3V to 30V, ± 1.5V to ± 15V
General Purpose Amplifier
1.3 MHz
0.4@15V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.11253
5000+
$0.11182
10000+
$0.10975
20000+
$0.10776
40000+
$0.10583