LM224ADT
Operational Amplifier, Quad, 4 Channels, 1.3 MHz, 0.4 V/µs, ± 1.5V to ± 15V, SOIC, 14 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: LM224ADT
Secondary Manufacturer Part#: LM224ADT
- RoHS 10 Compliant
- Tariff Charges
The LM224ADT is a low-power high gain quad Operational Amplifier with frequency compensation implemented internally. It operates from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.
- Input common mode voltage range includes ground
- 100dB Large voltage gain
- 375μA/amplifier Very low supply current
- 20nA Low input bias current
- 3mV Maximum low input offset voltage
- 2nA Low input offset current
- 400mW Power dissipation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 0.1@5V uA | ||
| 3@5V mV | ||
| 70 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 1.2@5V mA | ||
| -40 to 105 °C | ||
| 14SO | ||
| 14 | ||
| Single|Dual | ||
| 8.75 x 4 x 1.65 mm | ||
| No | ||
| No | ||
| SOIC | ||
| 3V to 30V, ± 1.5V to ± 15V | ||
| General Purpose Amplifier | ||
| 1.3 MHz | ||
| 0.4@15V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |