PDP SEO Portlet

LM219DT

Analogue Comparator, High Speed, 2 Channels, 80 ns, 5V to ± 15V, SOIC, 14 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM219DT
Secondary Manufacturer Part#: LM219DT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Precision high-speed dual comparator designed to operate over a wide range of supply voltages down to a single 5V logic supply and ground. They feature low input currents and high gains.

  • Supply voltage range from +5V to ±15V
  • Minimum fan-out of two each side
  • Maximum input current of 1µA over the operating temperature range
  • Inputs and outputs can be isolated from system ground
  • High common-mode slew rate

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
Matte Tin
High Speed Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
2
4.3@5V mA
±2.5|5 V
-40 to 105 °C
Open Collector
14SOIC
14
Single|Dual
8.75 x 4 x 1.65 mm
No
SOIC
5V to ± 15V
Bipolar
0.08

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.56886
5000+
$0.56528
10000+
$0.55482
20000+
$0.54473
40000+
$0.535