LM217T
Linear Voltage Regulator, Adjustable, Positive, 3 V to 40 V, 1.2 V to 37 V, 1.5 A, 3 Pins, TO-220
- RoHS 10 Compliant
- Tariff Charges
LM217T is a adjustable voltage regulator. It is designed to supply more than 1.5A of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal output voltage is selected by means of a resistive divider, making the device exceptio
- Output current in excess of 1.5A
- 0.1% line and load regulation
- Floating operation for high voltages
- Complete series of protections: current limiting, thermal shutdown and SOA control
- Reference voltage is 1.25V typ (
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TO-220 | ||
| Through Hole | ||
| 40 V | ||
| 3 V | ||
| 50 °C/W | ||
| 5 °C/W | ||
| Matte Tin | ||
| 0.02 %/V | ||
| 0.3 % | ||
| Through Hole | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -25 to 150 °C | ||
| 150 °C | ||
| -25 °C | ||
| 1.5 A | ||
| 1.5A A | ||
| Adjustable | ||
| 1.2 to 37 V | ||
| 37V V | ||
| 1.2V V | ||
| 3TO-220 | ||
| 3 | ||
| Positive Output | ||
| 10.4 x 4.6 x 9.15 mm | ||
| Adj 1.5A Voltage Regulators | ||
| 1.3 V | ||
| TO-220 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |