PDP SEO Portlet

LM217MS-TR

Linear Voltage Regulator, Adjustable, 1.2V to 37V, 0.2A out, SOT-223-4

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM217MS-TR
Secondary Manufacturer Part#: LM217MS-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
110 °C/W
15 °C/W
0.02 %/V
15 mV
Surface Mount
1
-40 to 125 °C
1000 mA
Adjustable
1.2 to 37 V
3SOT-223
3
Positive
6.5 x 3.5 x 1.7 mm
1.25 V
Extended Industrial
SOT-223

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.22215
10000+
$0.22076
20000+
$0.21667
40000+
$0.21273
80000+
$0.20893