PDP SEO Portlet

LM217MDT-TR

Linear Voltage Regulator, Adjustable, Positive Output, 40 V, 1.2 V to 37 V, 500 mA, 3 Pins, TO-252 (DPAK)

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM217MDT-TR
Secondary Manufacturer Part#: LM217MDT-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM217MDT-TR is an adjustable Voltage Regulator with monolithic integrated circuits used as positive regulator. It is designed to supply until 500mA of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal output voltage i

  • Output transition safe area compensation
  • Floating operation for high voltage
  • 0.1% Typical load regulation
  • 0.01% Typical line regulation

Technical Attributes

Find Similar Parts

Description Value
TO-252 (DPAK)
Surface Mount
40 V
3 V
100 °C/W
8 °C/W
Matte Tin
0.02 %/V
0.3 %/Vo
260
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.2 A
200mA
Adjustable
1.2 to 37 V
37V
1.2V
3DPAK
3
Positive Output
6.6 x 6.2 x 2.4 mm
Adj 200mA Voltage Regulators
1.3 V
Extended
DPAK

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  40000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.23587
5000+
$0.23386
10000+
$0.23053
20000+
$0.2272
40000+
$0.22388