LM217LD13TR
Linear Voltage Regulator, Adjustable, Positive, 3 V to 40 V, 1.2 V to 37 V, 200 mA, 8 Pins, SOIC
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: LM217LD13TR
Secondary Manufacturer Part#: LM217LD13TR
- RoHS 10 Compliant
- Tariff Charges
The LM217LD13TR is an adjustable Voltage Regulator with monolithic integrated circuits intended for use as positive adjustable regulator. It is designed to supply up to 100mA of load current with an output voltage adjustable over a 1.2 to 37V range. The n
- Output transition safe area compensation
- 0.1% Typical load regulation
- 0.01% Typical line regulation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Surface Mount | ||
| 40 V | ||
| 3 V | ||
| Gold | ||
| 0.02 %/V | ||
| 0.3 % | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.2 A | ||
| 200mA mA | ||
| Adjustable | ||
| 1.2 to 37 V | ||
| 37V V | ||
| 1.2V V | ||
| 8SO N | ||
| 8 | ||
| Positive Output | ||
| 5 x 4 x 1.65 mm | ||
| Adj 200mA Voltage Regulators | ||
| 1.3 V | ||
| Extended | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |