PDP SEO Portlet

LM211DT

Comparator, Voltage, 1 Channels, 5 V to 30 V, ±15 V, 8 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM211DT
Secondary Manufacturer Part#: LM211DT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM211DT is a Voltage Comparator has low input currents and strobe. It is also designed to operate over a wide range of supply voltages from standard ±15V operational amplifier supplies down to the single 5V supply used for IC logic. Its output is compatible with RTL-DTL and TTL as well as MOS circuits and can switch voltages up to 50V at output currents as high as 50mA.

  • ±30V Differential input voltage range
  • 135mW at ±15V Power consumption
  • 150nA Maximum input current
  • 20nA Maximum offset current

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Voltage Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
6@±15V mA
±2.5|5 V
-40 to 105 °C
105 °C
-40 °C
8SO N
8
Dual Supply, Single Supply
5 x 4 x 1.65 mm
LM211 Series
No
SOIC N
5V to ± 15V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.08448
5000+
$0.08404
10000+
$0.08361
20000+
$0.08318
40000+
$0.08275