PDP SEO Portlet

LM211D

Analogue Comparator, High Speed, 1 Channels, 165 ns, 3.5V to 30V, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM211D
Secondary Manufacturer Part#: LM211D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM211D is a single high-speed Voltage Comparator designed to operate from a wide range of power-supply voltages, including ±15V supplies for operational amplifiers and 5V supplies for logic systems. The output levels are compatible with most TTL and MOS circuits. This comparator is capable of driving lamps or relays and switching voltages up to 50V at 50mA. All inputs and outputs can be isolated from system ground. The outputs can drive loads referenced to ground, VCC+ or VCC-. Offset balancing and strobe capabilities are available and the outputs can be wire-OR connected. If the strobe is low, the output is in the off state, regardless of the differential input.

  • Strobe capability
  • High reliability
  • Configuration control and print support
  • Green product and no Sb/Br

Technical Attributes

Find Similar Parts

Description Value
SOIC N
Surface Mount
Gold
Voltage Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
6@±15V mA
±2.5|5 V
-40 to 105 °C
8SO N
8
5 x 4 x 1.65 mm
No
SOIC N
5V to ± 15V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  4923.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.14962
2+
$0.14868
4+
$0.14593
8+
$0.14327
16+
$0.14071