LM201ADT
OP Amp Single GP ±22V 8-Pin SO N T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: LM201ADT
Secondary Manufacturer Part#: LM201ADT
- RoHS 10 Compliant
- Tariff Charges
The LM101A is a general purpose operational amplifier which offers many features: supply voltages from ±5V to ±22V, low current drain, overload protection on the input and output, no latch-up when the common-mode range is exceeded, free from oscillations and compensation with a single 30pF capacitor. It has advantages over internally compensated amplifiers in that the compensation can be tailored to the particular application: slew rate of 10V/µs and bandwidth of 3.5MHz can be easily achieved.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC N | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 0.075@?20V uA | ||
| 2@?20V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| ±22|±5|±9|±12|±15|±18 V | ||
| -40 to 105 °C | ||
| 8SO N | ||
| 8 | ||
| Dual | ||
| 5 x 4 x 1.65 mm | ||
| No | ||
| No | ||
| SOIC N | ||
| ± 5V to ± 22V | ||
| General Purpose Amplifier | ||
| 1 MHz | ||
| 0.5@±20V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |