LM158DT
Operational Amplifier, Dual, 2 Channels, 1.1 MHz, 0.6 V/µs, 3V to 30V, SOIC, 8 Pins
- RoHS 10 Compliant
- Tariff Charges
LM158DT is a low-power dual-operational amplifier. It consists of two independent, high-gain, internally frequency-compensated op-amps, specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks, and all the conventional op amp circuits, which can now be more easily implemented in single power supply systems. For example, these circuits can be directly supplied with the standard 5V, which is used in logic systems and will easily provide the required interface electronics with no additional power supply.
- Frequency compensation implemented internally
- Large DC voltage gain of 100dB
- Wide bandwidth (unity gain) of 1.1MHz (temperature compensated)
- Very low supply current per channel essentially independent of supply voltage
- Low input bias current of 20nA (temperature compensated)
- Low input offset voltage of 2mV, low input offset current of 2nA
- Input common-mode voltage range includes negative rails
- Differential input voltage range equal to the power supply voltage
- Large output voltage swing of 0V to (VCC- 1.5V)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1.2@5V@-55C to 125C mA | ||
| ±15|30|±1.5|±3|±5|±9|±12 V | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 8SO N | ||
| 8 | ||
| Dual Supply, Single Supply | ||
| 5 x 4 x 1.65 mm | ||
| LMx58 Series | ||
| No | ||
| No | ||
| SOIC N | ||
| 3V to 30V | ||
| General Purpose Amplifier | ||
| 1.1 MHz | ||
| 0.6@15V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |