PDP SEO Portlet

LK112M60TR

LDO Regulator Pos 6V 0.15A 5-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LK112M60TR
Secondary Manufacturer Part#: LK112M60TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LK112M60TR is a low noise and low drop voltage regulator with shutdown function. It is a linear regulator with a built-in electronic switch. The internal switch can be controlled by TTL or CMOS logic levels. The device is on-state when the control pin is pulled to a logic high level. An external capacitor can be connected to the noise bypass pin to reduce the output noise level to 30µVrms. An internal PNP pass transistor is used to achieve a low-dropout voltage. The LK112 has a very low quiescent current in on mode while in off mode Iq is reduced below 100nA max. The internal thermal shutdown circuitry limits the junction temperature below 150°C. Load current is internally monitored and the device shuts down in the presence of a short-circuit or overcurrent condition on the output.

  • Internal current and thermal limit
  • Quiescent current is 175µA typ On mode (except ISHDN), 0.1µA max Off mode, VI=8V, VSHDN = 0V
  • Dropout voltage is 0.17V typ (IO = 60mA)
  • Supply voltage rejection is 55dB typ (VI = VO+1.5V, CBYP = 0.1µF, CO = 10µF, f = 400Hz, IO = 30mA)
  • Output noise voltage is 30µVrms typ (B= 10Hz to 80KHz, CBYP = 0.1µF,IO = 60mA)
  • Shutdown input current is 12µA typ (VSHDN = 1.8V, output on)
  • Output voltage temperature coefficient is 0.09mV/°C typ (IO = 10mA)
  • 6.0V output voltage
  • Operating junction temperature range from -40 to 125°C
  • SOT23-5L package

Technical Attributes

Find Similar Parts

Description Value
14 V
6.5 V
14 to 6.5 V
255 °C/W
81 °C/W
Gold
40 mV
90 mV
260
0.35@150mA V
0.25 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Fixed
6 V
5SOT-23
5
Positive
3 x 1.75 x 1.3 mm
6V 150mA LDO Voltage Regulators
Extended
SOT-23
0.29@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.23329
6000+
$0.23182
12000+
$0.22753
24000+
$0.22339
48000+
$0.2194