PDP SEO Portlet

LK112M25TR

LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LK112M25TR
Secondary Manufacturer Part#: LK112M25TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LK112 is a low-dropout linear regulator with a built-in electronic switch. The internal switch can be controlled by TTL or CMOS logic levels. The device is on-state when the control pin is pulled to a logic high level. An external capacitor can be connected to the noise bypass pin to reduce the output noise level to 30 µVrms. An internal PNP pass transistor is used to achieve a low-dropout voltage. The LK112 has a very low quiescent current in on mode while in off mode Iqis reduced below 100 nA max. The internal thermal shutdown circuitry limits the junction temperature below 150 °C. Load current is internally monitored and the device shuts down in the presence of a short-circuit or overcurrent condition on the output.

  • Output current up to 150 mA
  • Low-dropout voltage (350 mV at IOUT= 150 mA)
  • Very low quiescent current:
  • 0.1 µA in OFF mode and max. 250 µA in ON mode at IOUT= 0 mA
  • Low output noise:
  • typ. 30 µV at IOUT= 60 mA and 10 Hz < f < 80 kHz
  • Wide range of output voltages
  • Internal current and thermal limit
  • Operative input voltage from:
  • VOUT+ 0.5 to 14 V (for VOUT> 2 V) or from 2.5 V to 14 V (for VOUT< 2 V)
  • Technical Attributes

    Find Similar Parts

    Description Value
    14 V
    3 V
    14 to 3 V
    255 °C/W
    81 °C/W
    Matte Tin
    40 mV
    90 mV
    260
    0.35@150mA V
    0.25 mA
    Surface Mount
    MSL 1 - Unlimited
    1
    5
    1
    -40 to 125 °C
    125 °C
    -40 °C
    0.15 A
    Fixed
    2.5 V
    5SOT-23
    5
    Positive
    3 x 1.75 x 1.3 mm
    2.5V 150mA LDO Voltage Regulators
    Extended
    SOT-23
    0.29@150mA V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.23329
    6000+
    $0.23182
    12000+
    $0.22753
    24000+
    $0.22339
    48000+
    $0.2194