PDP SEO Portlet

LIS3MDLTR

Magnetoresistive Sensor 3-Axis 12-Pin LGA T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LIS3MDLTR
Secondary Manufacturer Part#: LIS3MDLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LIS3MDLTR is a ultra-low-power high-performance 3-axis magnetic sensor. The LIS3MDL has user-selectable full scales of ±4/±8/±12/±16 gauss. The self-test capability allows the user to check the functioning of the sensor in the final application. The devic

  • Wide supply voltage: 1.9V to 3.6V
  • Independent IO supply (1.8V)
  • Continuous and single-conversion modes
  • 16bit data output
  • Interrupt generator
  • Self-test
  • I2C/SPI digital output interface
  • Power-do

Technical Attributes

Find Similar Parts

Description Value
Magnetic Sensor

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$2.00502