PDP SEO Portlet

LIS35DETR

Accelerometer Triple ±2/±8g 2.16V to 3.6V 14-Pin LGA T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LIS35DETR
Secondary Manufacturer Part#: LIS35DETR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LIS35DE is an ultra compact low-power three axis linear accelerometer. It includes a sensing element and an IC interface able to provide the measured acceleration to the external world through I²C/SPI serial interface.The sensing element, capable of detecting the acceleration, is manufactured using a dedicated process developed by ST to produce inertial sensors and actuators in silicon.The IC interface is manufactured using a CMOS process that allows to design a dedicated circuit which is trimmed to better match the sensing element characteristics.The LIS35DE has dynamically user selectable full scales of ±2g/±8g and it is capable of measuring accelerations with an output data rate of 100 Hz or 400 Hz.The device may be configured to generate inertial wake-up/free-fall interrupt signals when a programmable acceleration threshold is crossed at least in one of the three axes. Thresholds and timing of interrupt generators are programmable by the end user on the fly.The LIS35DE is available in plastic Thin Land Grid Array package (TGA) and it is designed to operate over an extended temperature range from -40°C to +85°C.

  • 2.16 V to 3.6 V supply voltage
  • 1.8V compatible IOs
  • < 1 mW power consumption
  • ±2g/±8g dynamically selectable full-scale
  • I2C/SPI digital output interface
  • Programmable multiple interrupt generator
  • Click and double click recognition
  • Embedded high pass filter
  • 10000g high shock survivability
  • ECOPACK® RoHS and Green" compliant
  • "

    Technical Attributes

    Find Similar Parts

    Description Value
    ± 2.3g, ± 9.2g
    14
    85 °C
    -40 °C
    Digital, I2C, SPI
    X, Y, Z (Accelerometer)
    18mg/digit, 72mg/digit
    LGA
    3.6
    2.16

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:5000  
    USD $: