LIS331DLHTR
MEMS Accelerometer, 3-Axis, ± 2g, ± 4g, ± 8g, X, Y, Z, LGA, 16 Pins
- RoHS 10 Compliant
- Tariff Charges
The LIS331DLH is an ultra low-power high performance three axes Linear Accelerometer belonging to the "Nano"" family, with digital I²C/SPI serial interface standard output. The device features ultra low-power operational modes that allow advanced power saving and smart sleep to wake-up functions. The LIS331DLH has dynamically user selectable full scales of ±2/±4/±8g and it is capable of measuring accelerations with output data rates from 0.5Hz to 1kHz. The self-test capability allows the user to check the functioning of the sensor in the final application. The device may be configured to generate interrupt signal by inertial wake-up/free-fall events as well as by the position of the device itself. Thresholds and timing of interrupt generators are programmable by the end user on the fly."
- Low Voltage Compatible IOs, 1.8V
- Ultra Low-power Mode Consumption Down to 10µA
- ±2/±4/±8g Dynamically Selectable Full-scale
- I²C/SPI Digital Output Interface
- 16-bit Data Output
- 2 Independent Programmable Interrupt Generators for Free-fall and Motion Detection
- Sleep to Wake-up Function
- 6D Orientation Detection
- Embedded Self-test
- 10000g High Shock Survivability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2g, ± 4g, ± 8g | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| Digital, I2C, SPI | ||
| X, Y, Z (Accelerometer) | ||
| 1mg/digit, 2mg/digit, 3.9mg/digit | ||
| LGA | ||
| 3.6 V | ||
| 2.16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |