PDP SEO Portlet

LIS2MDLTR

Three-Axis Magnetometer, ± 50 Gauss, 1.71 V to 3.6 V, 12 Pins, LGA

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LIS2MDLTR
Secondary Manufacturer Part#: LIS2MDLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LIS2MDLTR is a digital output magnetic sensor: ultra-low-power, high-performance 3-axis magnetometer. The LIS2MDL has a magnetic field dynamic range of ±50 gauss. The LIS2MDL includes an I2C serial bus interface that supports standard, fast mode, fast mode plus, and high-speed (100KHz, 400KHz, 1MHz, and 3.4MHz) and an SPI serial standard interface. The device can be configured to generate an interrupt signal for magnetic field detection. Typical applications include tilt-compensated compasses, map rotation, intelligent power saving for handheld devices, gaming and virtual reality input devices.

  • Analog supply voltage range from 1.71V to 3.6V
  • 3 magnetic field channels
  • 16-bit data output and SPI/I2C serial interfaces
  • Selectable power mode/resolution
  • Single measurement mode
  • Programmable interrupt generator
  • Embedded self-test
  • Embedded temperature sensor
  • 12 ball LGA package
  • Temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
5 mT
12
85 °C
-40 °C
I2C, SPI
LGA
Three-Axis Magnetometer
3.6 V
1.71 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: