PDP SEO Portlet

LIS2HH12TR

Accelerometer, Triple, ±2g/±4g/±8g, 0.061mg/digit/0.122mg/digit/0.244mg/digit, 1.7V to 3.6V, 12-Pin, LGA

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LIS2HH12TR
Secondary Manufacturer Part#: LIS2HH12TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LIS2HH12TR is a MEMS digital output motion sensor: ultra-low-power high-performance 3-axis "pico"" accelerometer. The LIS2HH12 has full scales of ±2g/±4g/±8g and is capable of measuring accelerations with output data rates from 10Hz to 800Hz. The self-test"

  • Wide supply voltage range from 1.71V to 3.6V
  • Independent IOs supply (1.8 V) and supply voltage compatible
  • Ultra-low power consumption and I2C/SPI digital output interface
  • 16-bit data output
  • Embedded temperature sens

Technical Attributes

Find Similar Parts

Description Value
± 2g, ± 4g, ± 8g
12
85 °C
-40 °C
Digital, I2C, SPI
Triple
0.061mg/digit, 0.122mg/digit, 0.244mg/digit
LGA
3.6 V
1.71 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.66125
16000+
$0.64512
32000+
$0.63735
64000+
$0.62976
128000+
$0.62235