PDP SEO Portlet

LIS2DW12TR

Accelerometer Triple ±2g/±4g/±8g/±16g 1.62V to 3.6V 0.244mg/digit/0.488mg/digit/0.976mg/digit/1.952mg/digit 12-Pin LGA T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LIS2DW12TR
Secondary Manufacturer Part#: LIS2DW12TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra-low power consumption: 50 nA in power-down mode, below 1 µA in active low-power mode
  • Very low noise: down to 1.3 mg RMS in low-power mode
  • Multiple operating modes with multiple bandwidths
  • Android stationary detection, motion detection
  • Supply voltage, 1.62V to 3.6V
  • Independent IO supply
  • ±2g/±4g/±8g/±16g full scale
  • High-speed I²C/SPI digital output interface
  • Single data conversion on demand
  • 16-bit data output
  • Embedded temperature sensor
  • Self-test
  • 32-level FIFO
  • 10000 g high shock survivability

Technical Attributes

Find Similar Parts

Description Value
± 2g, ± 4g, ± 8g, ± 16g
12
85 °C
-40 °C
Digital, I2C, SPI
Triple
0.244|0.488|0.976|1.952
LGA
3.6 V
1.62 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.66
20000+
$0.6439
40000+
$0.63614
80000+
$0.62947
160000+
$0.62621