PDP SEO Portlet

LIS2DS12

Accelerometer Triple ±2g/±4g/±8g/±16g 1.62V to 1.98V 12-Pin LGA Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LIS2DS12
Secondary Manufacturer Part#: 83Y4302
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LIS2DS12 is an ultra-low-power highperformance three-axis linear accelerometer belonging to the “pico” family which leverages on the robust and mature manufacturing processes already used for the production of micromachined accelerometers. The LIS2DS1

Supply voltage, 1.62 V to 1.98 V Independent IOs supply (1.8 V) and supply voltage compatible Ultra-low power consumption ?2g/?4g/?8g/?16g full scale High-speed I2C/SPI digital output interface Low noise 16-bit data output Embedded temperature sensor Self

Technical Attributes

Find Similar Parts

Description Value
± 2g, ± 4g, ± 8g, ± 16g
12
85 °C
-40 °C
Digital, I2C, SPI
Triple
0.061mg/digit, 0.122mg/digit, 0.244mg/digit, 0.488mg/digit
LGA
1.98
1.62

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.77
10+
$1.5
100+
$1.21
500+
$1.11
1000+
$0.998
2500+
$0.81
5000+
$0.784