PDP SEO Portlet

LIS2DH12TR

Accelerometer Triple ±2/±4/±8/±16g 1.71V to 3.6V 1mg/digit to 192mg/digit 12-Pin LGA T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LIS2DH12TR
Secondary Manufacturer Part#: LIS2DH12TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LIS2DH12TR is a MEMS digital output motion sensor: ultra-low-power high-performance 3-axis "femto"" accelerometer. This accelerometer belonging to the “femto” family with digital I2C/SPI serial interface standard output. The LIS2DH12 has user-selectable fu"

  • Wide supply voltage range from 1.71V to 3.6V
  • Independent IO supply (1.8 V) and supply voltage compatible
  • Ultra-low power consumption down to 2µA
  • I2C/SPI digital output interface
  • 2 independent programmable interrupt

Technical Attributes

Find Similar Parts

Description Value
± 2g, ± 4g, ± 8g, ± 16g
12
85 °C
-40 °C
Digital, I2C, SPI
Triple
4mg/digit, 8mg/digit, 16mg/digit, 48mg/digit
LGA
3.6
1.71

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  16000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.98
16000+
$0.975
32000+
$0.97
64000+
$0.965
128000+
$0.96